Arrow Electronic Components Online
330216300SF|3M|simage
330216300SF|3M|limage
Cable Flat/Ribbon

3302/16(300 SF)

Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V 91.44m

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    16
  • Factory Cable Length (m)
    91.44
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Conductor Cross Section (mm²)
    0.08
  • Insulation Thickness (mm)
    0.34
  • Velocity of Propagation (%)
    69
  • Time Delay
    4.82ns/m
  • Maximum Voltage Rating
    300V
  • Impedance (Ohm)
    105
  • Inductance
    0.49uH/m
  • Insulation DC Resistance
    >1GOhm/10ft
  • Capacitance
    46.3pF/m
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Product Depth (mm)
    20.32
  • Product Height (mm)
    1.07
  • Bunch Stranding
    7x36
  • Standards
    VW-1
  • Insulation Color
    Multi Color

Documentation and Resources

Datasheets
Design resources