Connector D-Subminiature
330-5291-001
Conn D-Sub PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
5
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Cable Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

