Connector RF
33_SMA-N-50-1/1--_UE
Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST M/F Gold Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA-Type N Adapter
Gender
M/F
Body Orientation
Straight
Contact Gender
M/F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Weight (g)
21.4
Product Diameter (mm)
16
Product Length (mm)
29.7

