Arrow Electronic Components Online
33NEX10N50X113NE|HUBER_SU|simage
33NEX10N50X113NE|HUBER_SU|limage
Connector RF

33_NEX10-N-50-X1/1-3_NE

Conn NEX10-Type N Adapter 0Hz to 6GHz 50Ohm ST PL/RCP Gold Over Nickel Phosphorus Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NEX10-Type N Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Single
  • Product Diameter (mm)
    15.87
  • Product Length (mm)
    32.19

Documentation and Resources

Datasheets
Design resources