Arrow Electronic Components Online
33NSMA501113NE|HUBER_SU|simage
33NSMA501113NE|HUBER_SU|limage
Connector RF

33_N-SMA-50-1/113_NE

Conn Type N-SMA Adapter 0Hz to 18GHz 50Ohm ST PL/F Gold Over Nickel Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N-SMA Adapter
  • Gender
    PL/F
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    20.5
  • Product Length (mm)
    27.5

Documentation and Resources

Datasheets
Design resources