Connector Terminals
327954
Rectangular Tongue Terminal 10-12AWG Copper Yellow 26.47mm Tin Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Rectangular Tongue Terminal
Body Orientation
Straight
Stud Size (mm)
3.17
Plating
Tin
Wire Size (AWG)
10-12
Maximum Voltage Rating
300VAC
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Packaging
Loose
Product Length (mm)
26.47
Product Depth (mm)
7.04
Color
Yellow
Mounting
Cable Mount

