Reduced Price
Connector Terminal Blocks
3274142
Conn Distribution Terminal Block 12 POS Spring Clamp DIN Rail/Panel Mount 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Distribution Terminal Block
Number of Contacts
12
Number of Rows
2
Number of Circuits
6
Termination Method
Spring Clamp
Maximum Current Rating (A)
24
Maximum Voltage Rating
690V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
25.15
Product Length (mm)
31.2
Product Depth (mm)
28.6
Product Height (mm)
30
Housing Color
Black/Yellow
Mounting
DIN Rail|Panel Mount

