You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
3273454|PHENX_CO|simage
3273454|PHENX_CO|limage
Conectores de Bloques Terminales

3273454

Conn Distribution Terminal Block 18 POS Spring Clamp Adhesive/DIN Rail 24A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Distribution Terminal Block
  • Number of Contacts
    18
  • Number of Rows
    2
  • Number of Circuits
    9
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    450V
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    34.55
  • Product Length (mm)
    46.5
  • Product Depth (mm)
    28.6
  • Product Height (mm)
    22.7
  • Housing Color
    Violet
  • Mounting
    Adhesive|DIN Rail

Documentation and Resources

Datasheets
Design resources