Reduced Price
Connector Terminal Blocks
3273236
Conn Distribution Terminal Block 13 POS Spring Clamp DIN Rail/Panel Mount 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Distribution Terminal Block
Number of Contacts
13
Number of Circuits
7
Termination Method
Spring Clamp
Maximum Current Rating (A)
24
Maximum Voltage Rating
690V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
34.087
Product Length (mm)
40.6
Product Height (mm)
28.7
Housing Color
Violet
Mounting
DIN Rail|Panel Mount

