Connector Terminal Blocks
3273198
Conn Distribution Terminal Block 7 POS Spring Clamp DIN Rail/Panel Mount 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Distribution Terminal Block
Number of Contacts
7
Number of Circuits
4
Termination Method
Spring Clamp
Maximum Current Rating (A)
24
Maximum Voltage Rating
690V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
22.4
Product Length (mm)
25.6
Product Height (mm)
28.7
Housing Color
Gray
Mounting
Panel Mount|DIN Rail

