Resistor Trimmers, Potentiometers and Rheostats
3269W-1-201
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube
BournsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
200
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.25 (1/4)
Technology
Cermet
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Gull Wing
Positions of Adjustment
Top
Shaft Diameter (mm)
1.78
Number of Turns (Turns)
12(Elec)
Number of Elements
1
Electrical Rotation (°)
4320
Number of Electrical Turns (Turns)
12
Mechanical Rotational Life (Cycles)
200
Packaging
Tube
Product Shape
Square
Product Length (mm)
6.35
Product Depth (mm)
6.36
Product Height (mm)
8.46
Product Weight (g)
0.425
Mounting
Surface Mount

