Arrow Electronic Components Online
325402|TE|simage
325402|TE|limage
Connector Terminals

325402

Power Terminal (2/0)AWG Copper 53.59mm Tin Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    7.93|8
  • Plating
    Tin
  • Wire Size (AWG)
    (2/0)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    53.59
  • Product Depth (mm)
    24.64
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources