Connector Terminal Blocks
3248125
Conn Mini Feed-Through Terminal Block 2 POS Push-In T DIN Rail 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Mini Feed-Through Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Push-In
Maximum Current Rating (A)
24
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
5.607
Product Length (mm)
5.2
Product Depth (mm)
36
Housing Color
Gray
Mounting
T DIN Rail

