Reduced Price
Connector Terminal Blocks
3247986
Conn Bolt Connection Terminal Block 2 POS 49mm Bolt DIN Rail 415A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Type
Bolt Connection Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
49
Number of Rows
1
Number of Circuits
1
Termination Method
Bolt
Maximum Current Rating (A)
415
Maximum Voltage Rating
1500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
446.44
Product Length (mm)
265
Product Depth (mm)
49
Product Height (mm)
90.8
Housing Color
Gray
Mounting
DIN Rail

