Arrow Electronic Components Online
32456|TE|simage
32456|TE|limage
Connector Terminals

32456

Hook Tongue Terminal 16-22AWG Copper Red 22.3mm Tin Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hook Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    4.16
  • Plating
    Tin
  • Wire Size (AWG)
    16-22
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    300V
  • Insulation
    Nylon
  • Packaging
    Box
  • Product Length (mm)
    22.3
  • Product Depth (mm)
    8.7
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources