Arrow Electronic Components Online
3240022|PHENX_CO|simage
3240022|PHENX_CO|limage
Connector Terminals

3240022

Lug Terminal 14-16AWG Copper Blue 20.6mm Tin

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    0.8
  • Product Length (mm)
    20.6
  • Product Depth (mm)
    6.6
  • Color
    Blue

Documentation and Resources

Datasheets
Design resources