Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Input/Output Type
DC/DC
Output Voltage (V)
12
Output Current (A)
1
Mounting
Desktop
Package Height
28 mm
Package Width
35 mm
Package Length
300 mm

