Arrow Electronic Components Online
323676|TE|simage
323676|TE|limage
Connector Terminals

323676

Ring Tongue Terminal 14-16AWG Copper Blue 20.65mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    2.5
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Loose
  • Product Length (mm)
    20.65
  • Product Depth (mm)
    6.35
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources