Arrow Electronic Components Online
322704|TE|simage
322704|TE|limage
Connector Terminals

322704

Ring Tongue Terminal 4AWG Copper 48.31mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Stud Size (mm)
    9.52
  • Plating
    Tin
  • Wire Size (AWG)
    4
  • Maximum Operating Temperature (°C)
    170
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Length (mm)
    48.31
  • Product Depth (mm)
    22.23

Documentation and Resources

Datasheets
Design resources