Arrow Electronic Components Online
3223G1101E|BOURNS|simage
3223G1101E|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

3223G-1-101E

Res Cermet Trimmer 100 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 5.32mm) Gull Wing SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    100
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.125 (1/8)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Gull Wing
  • Positions of Adjustment
    Side
  • Number of Turns (Turns)
    11(Elec)
  • Number of Elements
    1
  • Electrical Rotation (°)
    3960
  • Mechanical Rotational Life (Cycles)
    200
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.96
  • Product Depth (mm)
    5.32
  • Product Weight (g)
    0.283
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources