Arrow Electronic Components Online
322246|TE|simage
322246|TE|limage
Connector Terminals

322246

Splices 2AWG Copper 32.13mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Plating
    Tin
  • Wire Size (AWG)
    2
  • Maximum Operating Temperature (°C)
    170
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Weight (g)
    20.249
  • Product Length (mm)
    32.13

Documentation and Resources

Datasheets
Design resources