Connector Terminal Blocks
3212714
Conn Terminal Block F 1 POS Push-In Spring ST Cable Mount 17.5A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Push-In Spring
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
2.016
Product Length (mm)
3.5
Product Depth (mm)
16.5
Product Height (mm)
31.3
Housing Color
Gray
Mounting
Cable Mount

