Connector Terminal Blocks
3210512
Conn Multi-Level Terminal Block F 6 POS Push-In Spring T DIN Rail 20A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Multi-Level Terminal Block
Gender
F
Number of Contacts
6
Number of Rows
6
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
20
Maximum Voltage Rating
440V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
18.654
Product Length (mm)
102
Product Depth (mm)
5.2
Product Height (mm)
65.8
Housing Color
Gray
Mounting
T DIN Rail

