Arrow Electronic Components Online
321026|TE|simage
321026|TE|limage
Cable Accessories

321026

Splice,Pg Butt 26-22

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice
  • Color
    Yellow
  • Body Plating
    Tin
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose

Documentation and Resources

Datasheets
Design resources