Connector Terminal Blocks
3210211
Conn Double-Level Terminal Block F 4 POS Push-In Spring T DIN Rail 22A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Double-Level Terminal Block
Gender
F
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Push-In Spring
Maximum Current Rating (A)
22
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
12.966
Product Length (mm)
78
Product Depth (mm)
5.2
Product Height (mm)
62.5
Housing Color
Gray
Mounting
T DIN Rail

