Arrow Electronic Components Online
321010003|SEEED|simage
321010003|SEEED|limage
Cable Assembly USB

321010003

Cable Assembly USB 0.3m USB 2.0 Type B to USB 2.0 Type B 4 to 4 POS M-M

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    0.3
  • Connector Type A
    USB 2.0 Type B
  • Connector Type B
    USB 2.0 Type B
  • Gender
    M-M
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources