Arrow Electronic Components Online
320HS001NF239|GLENAIR|simage
320HS001NF239|GLENAIR|limage
Backshells

320HS001NF23-9

Rotatable Coupling-Standard Profile Extender Backshell 180° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    23
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Rotatable
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Rotatable Coupling-Standard Profile Extender Backshell

Documentation and Resources

Datasheets
Design resources