Arrow Electronic Components Online
320990008|SEEED|simage
320990008|SEEED|limage
Connector Audio and Video

320990008

Conn HDMI M 19 POS ST 19 Terminal 1 Port

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    HDMI
  • Gender
    M
  • Number of Contacts
    19
  • Number of Terminals
    19
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    40VDC|40VAC
  • Insulation Resistance (MOhm)
    10
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Housing Material
    Liquid Crystal Polymer
  • Contact Plating
    Nickel
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources