Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
SMA Adapter
Gender
PL/RCP
Body Orientation
Straight
Contact Gender
PIN/PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 3G
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
Product Diameter (mm)
8.84
Product Length (mm)
17.51
