Connector RF
320990005
Conn SMA-Type N Adapter 0Hz to 3GHz 50Ohm ST M/F Gold Over Nickel
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
ERA99
Part Status
Active
HTS
9030.90.89.61
Automotive
Unknown
PPAP
Unknown
Type
SMA-Type N Adapter
Gender
M/F
Body Orientation
Straight
Contact Gender
PIN/SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 3G
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
