Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Microbend L
Gender
PL-PL
Connector Type A
Nano RF
Connector Type B
PC 2.9
Cable Length (m)
0.304
Impedance (Ohm)
50
Maximum Frequency (GHz)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Connector Orientation
Straight to Straight

