Arrow Electronic Components Online
320788|TE|simage
320788|TE|limage
Connector Terminals

320788

Splice Terminal 8-18AWG Copper Green 40.01mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice Terminal
  • Plating
    Tin
  • Wire Size (AWG)
    8-18
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Insulated
  • Packaging
    Loose
  • Product Weight (g)
    4.079
  • Product Length (mm)
    40.01
  • Color
    Green

Documentation and Resources

Datasheets
Design resources