Connector Terminal Blocks
3206432
Conn Feed-Through Terminal Block F 2 POS Quick-Connect T DIN Rail
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
F
Number of Contacts
2
Number of Rows
2
Number of Circuits
2
Termination Method
Quick-Connect
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
11.988
Product Length (mm)
62.6
Product Depth (mm)
6.2
Product Height (mm)
46.8
Housing Color
Green/Yellow
Mounting
T DIN Rail

