Arrow Electronic Components Online
320572|TE|simage
320572|TE|limage
Connector Terminals

320572

Ring Tongue Terminal 16-22AWG Copper Red 27.38mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    7.93
  • Plating
    Tin
  • Wire Size (AWG)
    16-22
  • Maximum Voltage Rating
    300VAC
  • Insulation
    Nylon
  • Packaging
    Loose
  • Product Length (mm)
    27.38
  • Product Depth (mm)
    11.91
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources