Arrow Electronic Components Online
320210001|SEEED|simage
320210001|SEEED|limage
Connector Audio and Video

320210001

Conn HDMI to Micro HDMI Adapter M/F 19/19 POS ST 1/1 Port

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    HDMI to Micro HDMI Adapter
  • Gender
    M/F
  • Number of Contacts
    19/19
  • Number of Ports
    1/1
  • Body Orientation
    Straight
  • Housing Color
    Black

Documentation and Resources

Datasheets
Design resources