Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.89.61
Automotive
Unknown
PPAP
Unknown
Type
SMA Adapter
Gender
PL/RCP
Body Orientation
Right Angle
Contact Gender
PIN/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 3G
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
