Connector Terminals
3200289
Ferrules Terminal 14AWG Electrolytic Copper Silver M 7mm Tin
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
M
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14
Maximum Operating Temperature (°C)
105
Insulation
Non-Insulated
Product Weight (g)
0.071
Product Length (mm)
7
Color
Silver
Mounting
Cable Mount

