Connector RF
32_MMBX-50-0-4/111_NY
Conn MMBX Adapter 0Hz to 6GHz 50Ohm ST M/M Gold Over Nickel Phosphorus Tray
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
MMBX Adapter
Gender
M/M
Body Orientation
Straight
Contact Gender
M/M
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating System
Snap-On
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Tray
Product Weight (g)
0.3
Product Diameter (mm)
3.8
Product Length (mm)
8

