Panel Mount Indicators
32-2113T
Panel Mount Indicator Round 0.5" Neon 125V Tab AMB Flat
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8531.90.75.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Amber
Number of LEDs
1
Maximum Forward Voltage (V)
125
Supplier Color
Amber
Wire Lead Size (AWG)
20
Housing Color
White
Housing Material
Nickel Plated Brass
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
12.7
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
PCB changed
2
Pin Count
2

