Arrow Electronic Components Online
319030008|SEEED|simage
319030008|SEEED|limage
Solderless Breadboards

319030008

White 170 Tie Point Breadboard

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    White
  • Number of Tie Points
    170
  • Number of Terminal Strips
    2
  • Product Weight (g)
    13
  • Dimensions (mm)
    45X35X10

Documentation and Resources

Datasheets
Design resources