Arrow Electronic Components Online
318|SWTCHCRF|simage
318|SWTCHCRF|limage
Connector Audio and Video

318

Conn 3.5MM Stereo-XLR Adapter F/F 3/3 POS ST 2 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    3.5MM Stereo-XLR Adapter
  • Gender
    F/F
  • Number of Contacts
    3/3
  • Number of Ports
    2
  • Body Orientation
    Straight
  • Product Length (mm)
    26
  • Product Depth (mm)
    94.7
  • Product Height (mm)
    33.7

Documentation and Resources

Datasheets
Design resources