Connector Accessories
316390-7
Connector Accessories Keying Plug Straight Polybutylene Terephthalate Yellow Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Yes
PPAP
Unknown
Type
Keying Plug
Connector Type
Connector Power
Body Orientation
Straight
Material
Polybutylene Terephthalate
Color
Yellow
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Diameter (mm)
1.8
Product Length (mm)
13.8

