Brushless DC Motors
316030003
Brushless DC Motors Cylindrical 4.2V 0.81A 1Shaft
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
0.81
DC Motor Voltage (V)
4.2
Motor Configuration
Motor Only
Motor Shape
Cylindrical
Number of Shafts
1
