Arrow Electronic Components Online
316|BKPRCSN|simage
316|BKPRCSN|limage
Multimeters

316

Mini AC/DC Clamp Meter

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.32.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Clamp-ON
  • Display Digits
    4
  • Diode Test
    No
  • Continuity Test
    No
  • Low Battery Indication
    No
  • Data Hold
    Yes
  • Ranging
    Auto
  • Maximum AC Voltage Measurement (V)
    600
  • Maximum DC Voltage Measurement (V)
    600
  • Maximum AC Current Measurement (A)
    100
  • Maximum DC Current Measurement (A)
    100
  • Maximum Resistance Measurement (MOhm)
    0.01
  • Warranty (Year)
    1Year

Documentation and Resources

Datasheets
Design resources