You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
31550950|HELLERMN|limage
31550950|HELLERMN|simage
Ajustes de calor

315-50950

Heat Shrink Tubing ST Polyolefin Black Medium

HellermannTyton
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Medium
  • Dielectric Strength (V/mm)
    15K
  • Inside Diameter Before Shrinking (mm)
    9.5
  • Inside Diameter After Shrinking (mm)
    4.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Thickness (mm)
    0.64
  • Factory Product Length (mm)
    60000
  • Shrink Ratio
    2:1

Documentation and Resources

Datasheets
Design resources