Arrow Electronic Components Online
314100010|SEEED|simage
314100010|SEEED|limage
Air Quality Sensors

314100010

Air Quality Sensor Gas Sensor 6-Pin

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.10.60.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Gas Sensor
  • Module/IC Classification
    Module
  • Gas Measurement Range (ppm)
    100 to 3000
  • Mounting
    Through Hole
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources