Connector Terminal Blocks
3140
Conn Barrier Strip 6 POS 9.53mm Screw ST Panel Mount 15A
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
6
Terminal Pitch (mm)
9.53
Number of Rows
2
Number of Circuits
3
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-48
Maximum Operating Temperature (°C)
148
Product Length (mm)
45.26
Product Height (mm)
28.58
Housing Color
Black
Mounting
Panel Mount

