DC to DC Converter and Switching Regulator Module
313080006
Module DC-DC 12V/24VIN 1-OUT 5V 5A 25W
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
8
Typical Input Voltage (V)
12|24
Maximum Input Voltage (V)
35
Output Voltage (V)
5
Output Current (A)
5
Output Power (W)
25
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
1%
Efficiency (%)
96
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Product Weight (g)
108
Output Type
Fixed
Mounting
Screw
