Connector D-Subminiature
311P409-3S-B-12
Conn D-Sub SKT 25 POS 2.7mm Crimp ST Cable Mount 25 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.7
Body Orientation
Straight
Contact Gender
SKT
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Brass
Shell Plating
Gold
Shell Size
3
Less Contact
Yes
Packaging
Package
Product Length (mm)
53.03
Product Depth (mm)
16.68
Product Height (mm)
12.54
Mounting
Cable Mount

