Top Searched
Washers
3117
Washer Flat 3.05mm-ID 0.12in-ID 9.5mm-OD 0.375in-OD 0.81mm-THK 0.032in-THK Fiber
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.45.90
Automotive
No
PPAP
No
Type
Flat
Material
Fiber
Screw Size
#4
Inside Diameter (Metric) (mm)
3.05
Outside Diameter (Metric) (mm)
9.5

